Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, WELDED, CASE SM3225-4
Murata XTL1017 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata XTL1017 to view detailed technical specifications.
No datasheet is available for this part.