
Multilayer Ceramic Capacitor, 10µF capacitance, 10V voltage rating, X5R dielectric, 20% tolerance, operating temperature up to 85°C. Features a 0402 package size with a pad flat termination and interposer board, suitable for tape and reel packaging. Two terminals facilitate integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata ZRB15XR61A106ME01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ZRB15XR61A106ME01D technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ZRB15XR61A106ME01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.