Cap Ceramic 10uF 10V X5R 20% Pad Flat With Interposer Board 0402 85°C T/R
Checking distributor stock and pricing after the page loads.
Murata ZRB15XR61A106ME01J technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |