Multilayer Ceramic Capacitor, 10 µF capacitance, 10V DC rated voltage, X7T dielectric, ±10% tolerance. Features a 0603 package size with flat pads and an interposer board, operating across a temperature range of -55°C to 125°C. This two-terminal component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata ZRB18AD71A106KE01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ZRB18AD71A106KE01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.