Power Line Filter Single Stage 0Hz to 60Hz 36A 440VAC Terminal Block Flange Mount
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 36A |
| Max Voltage Rating | 440VAC |
| Operating Frequency | 0 to 60Hz |
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |