This 44-quad content addressable SRAM IC from Music Semiconductors operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device has a maximum supply current of 0.2A and a maximum standby current of 0.2A. It offers a 1024-word memory capacity with a 1000-word code and a maximum access time of 85ns.
Music Semiconductors MU9C1480-12DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.2 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | CONTENT ADDRESSABLE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.2 |
| Access Time-Max | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Music Semiconductors MU9C1480-12DC to view detailed technical specifications.
No datasheet is available for this part.