The MU9C2480L-12DC is a commercial-grade content addressable SRAM from Music Semiconductors. It features 2048 words of memory with a maximum access time of 85ns. The device operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 110mA. The package type is QCCJ, LDCC44, with a 0.7SQ footprint.
Music Semiconductors MU9C2480L-12DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | CONTENT ADDRESSABLE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Music Semiconductors MU9C2480L-12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.