The MU9C4910-90DC is a commercial-grade display controller IC from Music Semiconductors. It operates within a temperature range of 0 to 70°C and features a 44-pin S-PQCC-J44 package. The device has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It draws a maximum supply current of 115mA. The IC supports an 8-bit external data bus and a 2-bit address bus, making it suitable for various display controller and palette DAC applications.
Music Semiconductors MU9C4910-90DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Music Semiconductors MU9C4910-90DC to view detailed technical specifications.
No datasheet is available for this part.