Power Transformer 2.3VA PC Pin Thru-Hole
Myrra 44171 technical specifications.
| Transformer Type | Encapsulated Distribution Transformer |
| Primary Side Voltage | 117V |
| Secondary Side Voltage | 12V |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Max Operating Temperature | 70°C |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.