This encapsulated distribution transformer features a single primary side with a voltage rating of 117V and a dual secondary side with a voltage rating of 2X15V. It is designed for use in applications with a primary frequency of 50/60Hz and can be mounted through a hole. The secondary side connections are configured in parallel/series. The transformer is suitable for use in general applications.
Myrra 44178 technical specifications.
| Transformer Type | Encapsulated Distribution Transformer |
| Primary Side Voltage | 117V |
| Secondary Side Voltage | 2X15V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.