
The Myrra 44201 is a power transformer with a current rating of 32mA. It measures 41mm in length and 28mm in depth, with a weight of 150g. The transformer operates within a temperature range of 0°C to 70°C. It is designed for through-hole mounting and has two outputs. The Myrra 44201 is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Myrra 44201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 32mA |
| Depth | 28mm |
| Length | 41mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for Myrra 44201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
