
This power transformer has a maximum operating temperature of 50°C and is designed for through hole mounting. It measures 56.5mm in length, 47.25mm in width, and 38.75mm in depth, with a height of 38.5mm and a weight of 400g. The transformer operates within a frequency range of 50Hz to 60Hz. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Myrra 44307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 38.75mm |
| Height | 38.5mm |
| Length | 56.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 400g |
| Width | 47.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 44307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
