Sign in to ask questions about the Myrra 44379 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Myrra 44379 technical specifications.
| Current Rating | 160mA |
| Depth | 48.75mm |
| Length | 70mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Secondary Current | 2.5A |
| Transformer Type | Encapsulated |
| Weight | 700g |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 44379 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.