Power Transformer 22VA 6 Terminal PC Pin Thru-Hole
Myrra 44440 technical specifications.
| Current Rating | 125mA |
| Depth | 45.5mm |
| Length | 63.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 550g |
| Width | 53.5mm |
| RoHS | Compliant |
No datasheet is available for this part.