
This power transformer has a current rating of 167mA and operates at a maximum frequency of 60Hz. It is designed for through hole mounting and has a maximum operating temperature of 70°C. The transformer weighs 50g and measures 31mm in width, 34mm in length, and 15mm in depth. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Myrra 45001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 167mA |
| Depth | 15mm |
| Length | 34mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
