
This power transformer has a current rating of 67mA and operates within a frequency range of 50-60Hz. It is designed for through-hole mounting and has a maximum operating temperature of 70°C. The transformer is compliant with RoHS regulations and has a weight of 50g. Its dimensions are 34mm in length, 31mm in width, and 15mm in depth.
Myrra 45004 technical specifications.
| Current Rating | 67mA |
| Depth | 15mm |
| Length | 34mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.