
This power transformer has a current rating of 167mA and operates within a temperature range of 0 to 70°C. It is designed for through hole mounting and has dimensions of 17mm depth, 44mm width, and 53mm length. The transformer is compliant with RoHS regulations and has a weight of 125g. It is suitable for use in applications with a frequency range of 50 to 60Hz.
Sign in to ask questions about the Myrra 45014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Myrra 45014 technical specifications.
| Current Rating | 167mA |
| Depth | 17mm |
| Length | 53mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 125g |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
