Sign in to ask questions about the Myrra 45015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Myrra 45015 technical specifications.
| Current Rating | 125mA |
| Depth | 17mm |
| Length | 53mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 125mA |
| Transformer Type | Encapsulated |
| Weight | 125g |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
