
This power transformer features a current rating of 278mA and operates within a temperature range of 0°C to 70°C. It measures 53mm in length and 44mm in width, with a depth of 24mm and a weight of 260g. The transformer is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Myrra 45035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 278mA |
| Depth | 24mm |
| Length | 53mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 260g |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
