
AC/DC Power Supply Single-OUT 3.3V 0.75A 2.5W 4-Pin
Myrra 47121 technical specifications.
| Current - Output 1 | 750mA |
| Depth | 31.7mm |
| Height | 21.8mm |
| Length | 31.7mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 2.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 26.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
