Sign in to ask questions about the Myrra 47124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Myrra 47124 technical specifications.
| Current - Output 1 | 210mA |
| Depth | 31.7mm |
| Height | 21.8mm |
| Length | 31.7mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 2.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 47124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.