
This 2-output power transformer has a maximum output power of 3.2W and operates within a temperature range of -25°C to 60°C. It can handle a maximum input voltage of 265V and a minimum input voltage of 85V AC. The transformer measures 31.7mm in depth, length, and width, and 21.8mm in height. It is designed for through-hole mounting.
Sign in to ask questions about the Myrra 47245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Myrra 47245 technical specifications.
| Current - Output 1 | 130mA |
| Current - Output 2 | 300mA |
| Depth | 31.7mm |
| Height | 21.8mm |
| Length | 31.7mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 3.2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5.5V |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 47245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
