
The Myrra 47252 is a 2-output power transformer with a nominal output voltage of 5V and a maximum output current of 350mA. It operates within a temperature range of -25°C to 60°C and has a maximum input voltage of 265V. The transformer measures 31.7mm in length and 26.7mm in width, with a height of 21.8mm and a depth of 31.7mm. It has an efficiency of 66% and a maximum frequency of 440Hz.
Myrra 47252 technical specifications.
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Depth | 31.7mm |
| Efficiency | 66% |
| Height | 21.8mm |
| Length | 31.7mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 350mA |
| Max Output Power | 3.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 47252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
