This is a regulated AC/DC power supply with a single output voltage of 12 volts and a maximum output current of 0.25 amps. It has a maximum output power of 3 watts and a minimum efficiency of 72 percent. The supply is encapsulated and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. It is not configurable and is not intended for medical applications. The supply has a line regulation of 2 percent and a load regulation of 5 percent, with a maximum ripple and noise of 180 millivolts.
Myrra 48024 technical specifications.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3W |
| Efficiency | 72(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 2% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 0.15A |
| Tolerance | ±5% |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.