
This Myrra transformer has a current rating of 1.2A and is designed for through hole mounting. It operates within a temperature range of 0 to 50°C and has a width of 17.5mm and a length of 18mm. The transformer has two outputs and one phase, with a maximum frequency of 70kHz. It is a passive component and a type of switching converter or SMPS transformer.
Sign in to ask questions about the Myrra 74000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Myrra 74000 technical specifications.
| Current Rating | 1.2A |
| Depth | 16mm |
| Length | 18mm |
| Max Frequency | 70kHz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Phases | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.2A |
| Termination | Pin |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
