
This switching converter transformer has a current rating of 1.2A and operates at a maximum temperature of 50°C. It is designed for through hole mounting and has a depth of 16mm, length of 18mm, and width of 17.5mm. The transformer has a single output and phase, with a maximum frequency of 70kHz.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.2A |
| Depth | 16mm |
| Length | 18mm |
| Max Frequency | 70kHz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Phases | 1 |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.2A |
| Termination | Pin |
| Width | 17.5mm |
| RoHS | Compliant |
