Sign in to ask questions about the Nanotec L4018S1204-M6X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanotec L4018S1204-M6X1 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1.2A |
| Inductance | 4.4mH |
| Resistance | 2.9R |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec L4018S1204-M6X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
