Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NANOTEC
PD2-O4118L1804
Datasheet
Nanotec
PD2-O4118L1804
Not Recommended for New Design
Motor, Plug & Drive, 42MM, 0.5NM
Motor, Plug & Drive, 42MM, 0.5NM
Current Rating
1.8A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1.8A
Height
42.3mm
Max Supply Voltage
24V
Min Supply Voltage
12V
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account