Stepper Motor, 0.537 N-M, 4.8 A, Two Rohs Compliant: Yes
Nanotec PD4-N5918X4204 technical specifications.
| Current Rating | 4.8A |
| Height | 56.4mm |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.