Sign in to ask questions about the Nanotec SMCI12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanotec SMCI12 technical specifications.
| Max Output Voltage | 30V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Current | 500mA |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Nanotec SMCI12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
