Sign in to ask questions about the Nanotec ST5709L1108-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanotec ST5709L1108-B technical specifications.
| Current Rating | 1.1A |
| Height | 77.5mm |
| Inductance | 16mH |
| Resistance | 7.2R |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec ST5709L1108-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
