
CONVERTER, RS232/RS485; Accessory Type:Connecting Cable; For Use With:PD4 Stepper Motors; SVHC:No SVHC (16-Dec-2013); Input Type:RS232; Length:70mm; No. of Channels:9; Supply Voltage:48VDC
Sign in to ask questions about the Nanotec Z-PDI-KONVERTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanotec Z-PDI-KONVERTER technical specifications.
| Length | 70mm |
| Mount | Cable |
| Number of Channels | 9 |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec Z-PDI-KONVERTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
