Cap Supercap 5F 2.7V -10% to 30% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 16uA 0.07 Ohm 1000h 65°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 5F |
| Voltage | 2.7VDC |
| Tolerance | -10% to 30% |
| ESR | 0.07Ohm |
| Leakage Current | 16uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |