This commercial temperature EDO DRAM IC features 24 terminals and operates at a supply voltage of 5V, with a maximum current of 0.11A. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC has a JEDEC package code of R-PDSO-J24 and measures 7.62mm in width and 17.14mm in length. It is designed for use in memory applications and has a maximum access time of 60ns.
Nanya NT511740C5J-60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.62 |
| Length | 17.14 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nanya NT511740C5J-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.