The NT512T64UH8A0FN-37B is a commercial-grade DDR DRAM module with a maximum operating temperature of 70°C. It has 200 terminals and a dual terminal position. The module operates within a supply voltage range of 1.7V to 1.9V and has a maximum supply current of 1.048A. The access time is maximally 0.5ns and the clock frequency is maximally 267MHz.
Nanya NT512T64UH8A0FN-37B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 200 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N200 |
| Pin Count | 200 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 1.048 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.04 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 267 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT512T64UH8A0FN-37B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.