This DDR DRAM IC from Nanya features a maximum operating temperature of 85 degrees Celsius and a supply voltage range of 1.14 to 1.26 volts. It is packaged in a TFBGA-96 configuration and has a single port. The device operates within a temperature range of 0 to 85 degrees Celsius and is designed for use in memory applications.
Nanya NT5AD256M16B2-GN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT5AD256M16B2-GN to view detailed technical specifications.
No datasheet is available for this part.