This industrial-grade DDR DRAM memory IC features a 1.283V to 1.45V supply voltage range and operates within a temperature range of -40°C to 95°C. It has 96 terminals positioned on the bottom and is packaged in a 8mm x 13mm TFBGA. The device has a single function and 1 port, with a maximum capacity of 268435456 words and 256000000 words code. It is designed for use in industrial applications.
Nanya NT5CC256M16ER-EKT technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT5CC256M16ER-EKT to view detailed technical specifications.
No datasheet is available for this part.