This 66-pin DDR DRAM IC from Nanya features a commercial temperature grade and operates within a supply voltage range of 2.3 to 2.7V. It has a maximum operating temperature of 70°C and a maximum supply current of 0.25A. The device has a maximum clock frequency of 125 MHz and an access time of 0.8 ns. It is available in TSOP2 and TSSOP66 packages, with a width of 10.16 mm and a length of 22.22 mm.
Sign in to ask questions about the Nanya NT5DS32M8AT-8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nanya NT5DS32M8AT-8B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.25 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.8 |
| Clock Frequency-Max (fCLK) | 125 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nanya NT5DS32M8AT-8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.