256Mbit DDR SDRAM memory chip, organized as 32Mx8, featuring an 8-bit data bus width and a maximum clock rate of 166 MHz. This integrated circuit offers 4 internal banks, each with 8M words, and a maximum access time of 0.7 ns. Housed in a 66-pin TSOP-II package with gull-wing leads for surface mounting, it operates with a typical supply voltage of 2.5V. The plastic package measures 22.22mm in length and 10.16mm in width, with a seated plane height of 1.2mm maximum.
Nanya NT5DS32M8CT-6KL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 66 |
| PCB | 66 |
| Package Length (mm) | 22.22 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1.2(Max) - 0.05(Min) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | DDR SDRAM |
| Organization | 32Mx8 |
| Data Bus Width | 8bit |
| Maximum Clock Rate | 166MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 8M |
| Maximum Access Time | 0.7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 207mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SBJ87 |
| EU RoHS | Yes |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nanya NT5DS32M8CT-6KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.