The NT6TL128M32BA-G0 is a 1.2V to 1.3V DDR DRAM IC from Nanya, featuring a 134-pin VFBGA package. It operates within a temperature range of -25°C to 85°C. The IC has a single function and one port, with a maximum supply voltage of 1.3V and a minimum supply voltage of 1.14V.
Nanya NT6TL128M32BA-G0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.