This 1GB DDR DRAM IC is designed for operation within a temperature range of -25°C to 85°C. It features a JEDEC package code of S-PBGA-B216, with a width and length of 12mm. The IC has 216 terminals positioned on the bottom and supports a single supply voltage of 1.2V to 1.3V, with a minimum supply voltage of 1.14V. The device is manufactured by Nanya and is categorized as a DRAM memory IC.
Nanya NT6TL128T64BR-G0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 216 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT6TL128T64BR-G0 to view detailed technical specifications.
No datasheet is available for this part.