Nascentechnology 95073 technical specifications.
| Height | 2.54mm |
| Inductance | 75uH |
| Isolation Voltage | 1.5kV |
| Length | 9.91mm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.