The DRC5114-1659B is a digital to synchro or resolver converter from Natel Engineering Company. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 14.25V and 15.75V, respectively. It draws a maximum supply current of 250mA. The converter is available in a 21-pin DIP package, measuring 55.88mm in width and 79.248mm in length.
Checking distributor stock and pricing after the page loads.
Natel Engineering Company DRC5114-1659B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 21 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-P21 |
| Width | 55.88 |
| Length | 79.248 |
| Pin Count | 21 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |