The DSC5114-1659B is a digital to synchro or resolver converter from Natel Engineering Company. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 21 terminals and a nominal supply voltage of 15 volts. The maximum supply current is 250 milliamps. The converter is a 14-bit digital to synchro or resolver type and is packaged in a 21-pin DIP.
Checking distributor stock and pricing after the page loads.
Natel Engineering Company DSC5114-1659B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 21 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-P21 |
| Width | 55.88 |
| Length | 79.248 |
| Pin Count | 21 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |