Digital to Synchro or Resolver, Hybrid, MDIP36, 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, DIP-36
Sign in to ask questions about the Natel Engineering Company HDSR2504-25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Natel Engineering Company HDSR2504-25S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company HDSR2504-25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.