The Natel Engineering Company HRD1014-142H is a commercial-grade synchro resolver to digital converter with a 14-bit resolution. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 15V. The device has a maximum supply current of 30mA and is packaged in a 36-pin MDIP. It is designed for use in a variety of applications, including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 26 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |