This synchro resolver to digital converter from Natel Engineering Company features a commercial temperature grade and a 36-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 20 units. The converter accepts an analog input voltage of up to 11.8 volts and has a nominal supply voltage of 15 volts. It is designed to convert synchro resolver signals to digital data.
Checking distributor stock and pricing after the page loads.
Natel Engineering Company HRD1066-161H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 13.5 |
| Supply Voltage-Max | 16.5 |
| Number of Bits | 16 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 11.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.