The HRD1066-189V is a commercial-grade synchro resolver to digital converter from Natel Engineering Company. It features a 36-pin DIP package and operates within a temperature range of 0 to 70°C. The device has a nominal supply voltage of 15V and can handle a maximum supply voltage of 16.5V and a minimum of 13.5V. The converter accepts an analog input voltage of up to 90V and has a maximum supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Natel Engineering Company HRD1066-189V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 13.5 |
| Supply Voltage-Max | 16.5 |
| Number of Bits | 16 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 90 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.