The HSD1026-282S is a 36-pin DIP package synchro resolver to digital converter from Natel Engineering Company. It operates over a temperature range of -25 to 85 degrees Celsius. The device has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 11V and 17V, respectively. It draws a maximum supply current of 45mA. The converter is designed for use in applications requiring a synchro resolver to digital conversion function.
Checking distributor stock and pricing after the page loads.
Natel Engineering Company HSD1026-282S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Number of Bits | 16 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 26 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.