The HSD1046-340H is a 36-pin dual-in-line package (DIP) synchro resolver to digital converter from Natel Engineering Company. It operates within a temperature range of -55°C to 125°C and has a maximum supply current of 20mA. The device features 16-bit resolution and is designed for use in military-grade applications. The HSD1046-340H is a single-function device with a JEDEC package code of R-CDIP-P36, measuring 15.24mm in width and 48.13mm in length.
Checking distributor stock and pricing after the page loads.
Natel Engineering Company HSD1046-340H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 20 |
| Number of Bits | 16 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.